- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP64GS806-I/PT
Microchip Technology
DSPIC33EP64GS806-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP64GS806-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:51