- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP64GP506-E/PT
Microchip Technology
DSPIC33EP64GP506-E/PT
MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP64GP506EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP64GP506-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:648884KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:538877
-
RAM Size:88886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP64GP506-E/PT RoHS compliant?
Yes, DSPIC33EP64GP506-E/PT is RoHS compliant.
What is the lead time for DSPIC33EP64GP506-E/PT?
The standard lead time for DSPIC33EP64GP506-E/PT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$4.12
160
$3.96
320
$3.86
640
$3.72
1,120
$3.71
2,560
$3.67
5,120 +
$3.63
Click for Quote
Log in
to unlock special pricing