- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP64GP502-I/SO
Microchip Technology
DSPIC33EP64GP502-I/SO
MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EP64GP502ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP64GP502-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Number of Programmable I/Os:218877
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
-
RAM Size:88886KB
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP64GP502-I/SO RoHS compliant?
Yes, DSPIC33EP64GP502-I/SO is RoHS compliant.
What is the lead time for DSPIC33EP64GP502-I/SO?
The standard lead time for DSPIC33EP64GP502-I/SO is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,458
can ship
MOQ for out of Stock Qty:
61
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
61
$4.46
122
$3.35
183
$3.12
243 +
$3.06
Click for Quote
Log in
to unlock special pricing