- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MU814-I/PL
Microchip Technology
DSPIC33EP512MU814-I/PL
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 144-Pin LQFP - Tray
Search Keywords: DSPIC33EP512MU814IPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MU814-I/PL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
60 |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 122 |
| Program Memory Size: | 536 KB |
| RAM Size: | 52 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10/12 bit |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512MU814-I/PL RoHS compliant?
Yes, DSPIC33EP512MU814-I/PL is RoHS compliant.
What is the lead time for DSPIC33EP512MU814-I/PL?
The standard lead time for DSPIC33EP512MU814-I/PL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$16.60
10
$16.56
30
$16.52
60
$12.39
90
$11.56
120 +
$11.33
Click for Quote
Log in
to unlock special pricing