- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MU814-E/PL
Microchip Technology
DSPIC33EP512MU814-E/PL
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 144-Pin LQFP - Tray
Search Keywords: DSPIC33EP512MU814EPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MU814-E/PL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
60 |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 1228877 |
| RAM Size: | 528886KB |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 5368884KB |
| ADC Resolution: | 10/12 bit |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33EP512MU814-E/PL RoHS compliant?
Yes, DSPIC33EP512MU814-E/PL is RoHS compliant.
What is the lead time for DSPIC33EP512MU814-E/PL?
The standard lead time for DSPIC33EP512MU814-E/PL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
551
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$14.17
10
$14.14
15
$13.56
30
$12.85
45
$12.72
60 +
$12.13
Click for Quote
Log in
to unlock special pricing