- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MU810-E/BG
Microchip Technology
DSPIC33EP512MU810-E/BG
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray
Search Keywords: DSPIC33EP512MU810EBG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MU810-E/BG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
184 |
| RAM Size: | 528886KB |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 5368884KB |
| Number of Programmable I/Os: | 838877 |
| ADC Resolution: | 10/10 bit |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512MU810-E/BG RoHS compliant?
Yes, DSPIC33EP512MU810-E/BG is RoHS compliant.
What is the lead time for DSPIC33EP512MU810-E/BG?
The standard lead time for DSPIC33EP512MU810-E/BG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
46
$21.37
92
$13.15
138
$10.41
184 +
$10.20
Click for Quote
Log in
to unlock special pricing