- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MC806-I/MR
Microchip Technology
DSPIC33EP512MC806-I/MR
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33EP512MC806IMR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MC806-I/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10/10 bit |
| Number of Programmable I/Os: | 53 |
| Program Memory Type: | Flash |
| Program Memory Size: | 536 KB |
| RAM Size: | 52 KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512MC806-I/MR RoHS compliant?
Yes, DSPIC33EP512MC806-I/MR is RoHS compliant.
What is the lead time for DSPIC33EP512MC806-I/MR?
The standard lead time for DSPIC33EP512MC806-I/MR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Manufacturer Stock:
360
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$13.05
10
$13.01
20
$12.98
40
$9.73
60
$9.09
80 +
$8.90
Click for Quote
Log in
to unlock special pricing