- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MC806-E/PT
DSPIC33EP512MC806-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP512MC806EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512MC806-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10/10 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:5368884KB
-
RAM Size:528886KB
-
Number of Programmable I/Os:538877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Manufacturer Stock:
355
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$8.43
25
$8.03
50
$7.93
160
$7.70
320
$7.68
640
$7.66
1,120 +
$7.64
Click for Quote
Log in
to unlock special pricing