- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MC502-I/SP
Microchip Technology
DSPIC33EP512MC502-I/SP
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33EP512MC502ISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MC502-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| RAM Size: | 48 KB |
| Program Memory Size: | 512 KB |
| Number of Programmable I/Os: | 21 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512MC502-I/SP RoHS compliant?
Yes, DSPIC33EP512MC502-I/SP is RoHS compliant.
What is the lead time for DSPIC33EP512MC502-I/SP?
The standard lead time for DSPIC33EP512MC502-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,055
can ship
MOQ for out of Stock Qty:
34
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
34
$7.60
68
$5.70
102
$5.32
135 +
$5.22
Click for Quote
Log in
to unlock special pricing