- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512MC202-I/SO
Microchip Technology
DSPIC33EP512MC202-I/SO
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EP512MC202ISO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512MC202-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| RAM Size: | 488886KB |
| Program Memory Size: | 5128884KB |
| Number of Programmable I/Os: | 218877 |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512MC202-I/SO RoHS compliant?
Yes, DSPIC33EP512MC202-I/SO is RoHS compliant.
What is the lead time for DSPIC33EP512MC202-I/SO?
The standard lead time for DSPIC33EP512MC202-I/SO is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
41
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$6.45
10
$6.43
25
$6.42
41
$6.40
81
$4.86
122
$4.52
162 +
$4.43
Click for Quote
Log in
to unlock special pricing