- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GP806-I/MR
Microchip Technology
DSPIC33EP512GP806-I/MR
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33EP512GP806IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GP806-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
RAM Size:52 KB
-
Program Memory Size:536 KB
-
Number of Programmable I/Os:53
-
ADC Resolution:10/10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512GP806-I/MR RoHS compliant?
Yes, DSPIC33EP512GP806-I/MR is RoHS compliant.
What is the lead time for DSPIC33EP512GP806-I/MR?
The standard lead time for DSPIC33EP512GP806-I/MR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Manufacturer Stock:
556
can ship
Minimum Order Quantity:
5
22 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$7.77
40
$7.31
80
$7.22
120
$7.18
280
$7.10
520
$7.08
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing