- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GP506-I/PT
Microchip Technology
DSPIC33EP512GP506-I/PT
Microcontroller - dsPIC 33EP - 16-Bit Single-Core - 70 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 64 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GP506-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C