- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GP502-I/SP
Microchip Technology
DSPIC33EP512GP502-I/SP
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33EP512GP502ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GP502-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Number of Programmable I/Os:21
-
ADC Resolution:12 bit
-
Program Memory Size:512 KB
-
RAM Size:48 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512GP502-I/SP RoHS compliant?
Yes, DSPIC33EP512GP502-I/SP is RoHS compliant.
What is the lead time for DSPIC33EP512GP502-I/SP?
The standard lead time for DSPIC33EP512GP502-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,720
can ship
MOQ for out of Stock Qty:
34
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
34
$7.60
68
$5.70
102
$5.32
135 +
$5.22
Click for Quote
Log in
to unlock special pricing