- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM710-I/BG
DSPIC33EP512GM710-I/BG
Microchip Technology
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 121-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 121-Pin TFBGA - Tray
Search Keywords: DSPIC33EP512GM710IBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM710-I/BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
184 -
Program Memory Size:512 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:85
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
46
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$16.929
46
$15.390
92
$9.470
138
$7.500
184 +
$7.350
Click for Quote
Log in
to unlock special pricing