- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM710-E/PF
Microchip Technology
DSPIC33EP512GM710-E/PF
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33EP512GM710EPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM710-E/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
ADC Resolution:10/12 bit
-
Number of Programmable I/Os:85
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:512 KB
-
RAM Size:48 KB
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33EP512GM710-E/PF RoHS compliant?
Yes, DSPIC33EP512GM710-E/PF is RoHS compliant.
What is the lead time for DSPIC33EP512GM710-E/PF?
The standard lead time for DSPIC33EP512GM710-E/PF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
23
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
23
$13.13
45
$10.06
68
$9.32
90 +
$9.14
Click for Quote
Log in
to unlock special pricing