- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM706-I/MR
DSPIC33EP512GM706-I/MR
Microchip Technology
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tray
Search Keywords: DSPIC33EP512GM706IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM706-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120
Can Ship immediately
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.48
40
$6.17
80
$6.09
120
$6.02
280
$5.92
520
$5.90
1,000 +
$5.89
Click for Quote
Log in
to unlock special pricing