- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM604-I/ML
Microchip Technology
DSPIC33EP512GM604-I/ML
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tray
Search Keywords: DSPIC33EP512GM604IML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP512GM604-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| Number of Programmable I/Os: | 35 |
| Program Memory Type: | Flash |
| Program Memory Size: | 512 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512GM604-I/ML RoHS compliant?
Yes, DSPIC33EP512GM604-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP512GM604-I/ML?
The standard lead time for DSPIC33EP512GM604-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Manufacturer Stock:
8,475
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$8.35
10
$8.06
25
$7.37
34
$7.30
68
$6.90
102
$6.59
135 +
$6.57
Click for Quote
Log in
to unlock special pricing