- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM310T-I/PT
DSPIC33EP512GM310T-I/PT
Microchip Technology
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33EP512GM310TIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM310T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:48 KB
-
Number of Programmable I/Os:85
-
ADC Resolution:10/12 bit
-
Program Memory Size:512 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
300
$19.80
600
$10.45
900
$7.19
1,200 +
$7.04
Click for Quote
Log in
to unlock special pricing