- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM306-I/PT
Microchip Technology
DSPIC33EP512GM306-I/PT
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP512GM306IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM306-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:53
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512GM306-I/PT RoHS compliant?
Yes, DSPIC33EP512GM306-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP512GM306-I/PT?
The standard lead time for DSPIC33EP512GM306-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Manufacturer Stock:
1,120
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$6.06
25
$5.77
50
$5.70
160
$5.60
320
$5.53
640
$5.52
1,120 +
$5.50
Click for Quote
Log in
to unlock special pricing