- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM304-I/ML
Microchip Technology
DSPIC33EP512GM304-I/ML
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tray
Search Keywords: DSPIC33EP512GM304IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM304-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
45 -
Program Memory Type:Flash
-
Program Memory Size:512 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:35
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP512GM304-I/ML RoHS compliant?
Yes, DSPIC33EP512GM304-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP512GM304-I/ML?
The standard lead time for DSPIC33EP512GM304-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.88
45
$5.64
90
$5.53
135
$5.50
270
$5.37
540
$5.36
1,035
$5.34
2,520 +
$5.31
Click for Quote
Log in
to unlock special pricing