- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP512GM304-E/ML
DSPIC33EP512GM304-E/ML
Microchip Technology
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP512GM304EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP512GM304-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Size:512 KB
-
ADC Resolution:10/12 bit
-
Operating Temperature:-40 to 125 °C
-
RAM Size:48 KB
-
Number of Programmable I/Os:35
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
34
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$11.792
34
$10.720
68
$8.040
102
$7.500
135 +
$7.350
Click for Quote
Log in
to unlock special pricing