- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP32MC502-I/SP
Microchip Technology
DSPIC33EP32MC502-I/SP
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33EP32MC502ISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP32MC502-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 328884KB |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 218877 |
| RAM Size: | 48886KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP32MC502-I/SP RoHS compliant?
Yes, DSPIC33EP32MC502-I/SP is RoHS compliant.
What is the lead time for DSPIC33EP32MC502-I/SP?
The standard lead time for DSPIC33EP32MC502-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,610
can ship
MOQ for out of Stock Qty:
72
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
72
$3.62
143
$2.74
214
$2.56
285 +
$2.51
Click for Quote
Log in
to unlock special pricing