- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP32MC204-E/PT
Microchip Technology
DSPIC33EP32MC204-E/PT
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33EP32MC204EPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP32MC204-E/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Size: | 32 KB |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 4 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 35 |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP32MC204-E/PT RoHS compliant?
Yes, DSPIC33EP32MC204-E/PT is RoHS compliant.
What is the lead time for DSPIC33EP32MC204-E/PT?
The standard lead time for DSPIC33EP32MC204-E/PT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
10
$3.53
25
$3.52
50
$3.51
80
$3.50
160
$2.62
240
$2.45
320 +
$2.40
Click for Quote
Log in
to unlock special pricing