Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP32MC202-I/SS

The DSPIC33EP32MC202-I/SS is a 16-bit Digital Signal Controller (DSC) with 32 KB Flash memory and peripherals optimized for mo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC33EP32MC202-I/SS is a 16-bit Digital Signal Controller (DSC) with 32 KB Flash memory and peripherals optimized for motor control applications.
Search Keywords: DSPIC33EP32MC202ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP32MC202-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
ADC Resolution: 12 bit
RAM Size: 4 KB
Program Memory Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP32MC202-I/SS RoHS compliant?
Yes, DSPIC33EP32MC202-I/SS is RoHS compliant.
What is the lead time for DSPIC33EP32MC202-I/SS?
The standard lead time for DSPIC33EP32MC202-I/SS is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
376 can ship
MOQ for out of Stock Qty:
106
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
106
$2.62
212
$1.98
318
$1.84
423 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!