- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP32GS506T-E/PT
DSPIC33EP32GS506T-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33EP32GS506TEPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP32GS506T-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
Program Memory Size:328884KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:538877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
300
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$14.245
300
$12.950
600
$6.860
900
$4.830
1,200 +
$4.730
Click for Quote
Log in
to unlock special pricing
Alternative Packaging