- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP32GS502-E/SO
Microchip Technology
DSPIC33EP32GS502-E/SO
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP32GS502-E/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 218877 |
| RAM Size: | 48886KB |
| Program Memory Size: | 328884KB |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash8885 |