Available Replacements
Alternative Packaging
DSPIC33EP32GS202T-I/M6
DSPIC33EP32GS202T-I/M6

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

DSPIC33EP32GS202-I/M6

Microchip Technology

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33EP32GS202IM6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP32GS202-I/M6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • ADC Resolution:
    12 bit
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
MOQ for out of Stock Qty:
46
4 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.072
46
$5.520
91
$4.180
137
$3.890
182 +
$3.810
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!