Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP32GS202-E/M6

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33EP32GS202EM6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP32GS202-E/M6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Number of Programmable I/Os:
    218877
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    28886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP32GS202-E/M6 RoHS compliant?
Yes, DSPIC33EP32GS202-E/M6 is RoHS compliant.
What is the lead time for DSPIC33EP32GS202-E/M6?
The standard lead time for DSPIC33EP32GS202-E/M6 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84 can ship
MOQ for out of Stock Qty:
46
5 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
46
$6.07
91
$4.61
137
$4.28
182 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!