- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP256MU814-E/PL
Microchip Technology
DSPIC33EP256MU814-E/PL
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +125°C - 3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +125°C - 3.3V - 144-Pin LQFP - Tray
Search Keywords: DSPIC33EP256MU814EPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP256MU814-E/PL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
60 |
| ADC Resolution: | 10/12 bit |
| Number of Programmable I/Os: | 1228877 |
| Program Memory Size: | 2808884KB |
| Program Memory Type: | Flash8885 |
| RAM Size: | 288886KB |
| Operating Temperature: | -40 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP256MU814-E/PL RoHS compliant?
Yes, DSPIC33EP256MU814-E/PL is RoHS compliant.
What is the lead time for DSPIC33EP256MU814-E/PL?
The standard lead time for DSPIC33EP256MU814-E/PL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
11 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
30
$16.38
60
$12.29
90
$11.47
120 +
$11.24
Click for Quote
Log in
to unlock special pricing