- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP256MU814-E/PH
Microchip Technology
DSPIC33EP256MU814-E/PH
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +125°C - 3.3V - 144-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +125°C - 3.3V - 144-Pin TQFP - Tray
Search Keywords: DSPIC33EP256MU814EPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP256MU814-E/PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
90 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:122
-
Program Memory Type:Flash
-
ADC Resolution:10/10 bit
-
RAM Size:28 KB
-
Program Memory Size:280 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33EP256MU814-E/PH RoHS compliant?
Yes, DSPIC33EP256MU814-E/PH is RoHS compliant.
What is the lead time for DSPIC33EP256MU814-E/PH?
The standard lead time for DSPIC33EP256MU814-E/PH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 11/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$15.67
10
$15.63
23
$15.59
45
$11.96
68
$11.08
90 +
$10.85
Click for Quote
Log in
to unlock special pricing