Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP256MU810-I/PT

MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33EP256MU810IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP256MU810-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Program Memory Size: 280 KB
Program Memory Type: Flash
ADC Resolution: 10/10 bit
RAM Size: 28 KB
Number of Programmable I/Os: 83
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP256MU810-I/PT RoHS compliant?
Yes, DSPIC33EP256MU810-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP256MU810-I/PT?
The standard lead time for DSPIC33EP256MU810-I/PT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.00
10
$12.96
30
$12.93
60
$9.70
90
$9.05
119 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!