Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP256MU806-I/PT

MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP256MU806IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP256MU806-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 51
RAM Size: 28 KB
Program Memory Size: 280 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP256MU806-I/PT RoHS compliant?
Yes, DSPIC33EP256MU806-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP256MU806-I/PT?
The standard lead time for DSPIC33EP256MU806-I/PT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Ships today, if you order in
On Order:
160   can ship 12/21/26
Minimum Order Quantity:
5
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.03
50
$7.82
160
$7.52
320
$7.33
640
$7.31
1,120 +
$7.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!