Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP256MC502-E/SS

MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33EP256MC502ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP256MC502-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • ADC Resolution:
    12 bit
  • RAM Size:
    328886KB
  • Program Memory Size:
    2568884KB
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    218877
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP256MC502-E/SS RoHS compliant?
Yes, DSPIC33EP256MC502-E/SS is RoHS compliant.
What is the lead time for DSPIC33EP256MC502-E/SS?
The standard lead time for DSPIC33EP256MC502-E/SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
235 can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$6.28
94
$4.71
141
$4.40
188 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!