- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP256GP504-I/ML
Microchip Technology
DSPIC33EP256GP504-I/ML
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP256GP504IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP256GP504-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:328886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:358877
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP256GP504-I/ML RoHS compliant?
Yes, DSPIC33EP256GP504-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP256GP504-I/ML?
The standard lead time for DSPIC33EP256GP504-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
45
$3.72
90
$3.65
135
$3.64
270
$3.61
540
$3.54
1,035
$3.53
2,520
$3.52
5,040 +
$3.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT