Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP256GP504-E/ML

The DSPIC33EP256GP504-E/ML is a 16-bit Digital Signal Controller (DSC) featuring 256 KB of program Flash memory and 32 KB of R ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC33EP256GP504-E/ML is a 16-bit Digital Signal Controller (DSC) featuring 256 KB of program Flash memory and 32 KB of RAM in a 44-pin package.
Search Keywords: DSPIC33EP256GP504EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP256GP504-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    256 KB
  • RAM Size:
    32 KB
  • Number of Programmable I/Os:
    35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP256GP504-E/ML RoHS compliant?
Yes, DSPIC33EP256GP504-E/ML is RoHS compliant.
What is the lead time for DSPIC33EP256GP504-E/ML?
The standard lead time for DSPIC33EP256GP504-E/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Manufacturer Stock:
1,355 can ship
Minimum Order Quantity:
45
Order Increment:
45
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$4.08
90
$4.00
135
$3.99
270
$3.95
540
$3.88
1,035
$3.87
2,520
$3.86
5,040 +
$3.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!