Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP256GM710-I/PT

A 16-bit Digital Signal Controller (DSC) with a 70 MIPS dsPIC33E core, 256 KB of Flash memory, 32 KB of RAM, and advanced anal ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
A 16-bit Digital Signal Controller (DSC) with a 70 MIPS dsPIC33E core, 256 KB of Flash memory, 32 KB of RAM, and advanced analog and motor control peripherals.
Search Keywords: DSPIC33EP256GM710IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP256GM710-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    119
  • Program Memory Size:
    256 KB
  • Number of Programmable I/Os:
    85
  • Program Memory Type:
    Flash
  • RAM Size:
    32 KB
  • ADC Resolution:
    10/12 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP256GM710-I/PT RoHS compliant?
Yes, DSPIC33EP256GM710-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP256GM710-I/PT?
The standard lead time for DSPIC33EP256GM710-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 431
Can Ship immediately
Manufacturer Stock:
2,616 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.92
10
$10.90
30
$10.87
60
$8.15
90
$7.61
119 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!