Image is representational - see mfr. specs

DSPIC33EP256GM706-E/MR

Microchip Technology

MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 64-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33EP256GM706EMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP256GM706-E/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10/12 bit
  • Number of Programmable I/Os:
    53
  • Program Memory Size:
    256 KB
  • RAM Size:
    32 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
30
$11.34
60
$8.51
90
$7.94
120 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!