Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP16GS504-I/PT

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33EP16GS504IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP16GS504-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    12 bit
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP16GS504-I/PT RoHS compliant?
Yes, DSPIC33EP16GS504-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP16GS504-I/PT?
The standard lead time for DSPIC33EP16GS504-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
960 can ship
MOQ for out of Stock Qty:
80
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$5.42
160
$4.07
240
$3.79
320 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!