Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP128MC502-I/SO

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EP128MC502ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP128MC502-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP128MC502-I/SO RoHS compliant?
Yes, DSPIC33EP128MC502-I/SO is RoHS compliant.
What is the lead time for DSPIC33EP128MC502-I/SO?
The standard lead time for DSPIC33EP128MC502-I/SO is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540 can ship
MOQ for out of Stock Qty:
54
Order Increment:
27
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$4.96
108
$3.72
162
$3.47
216 +
$3.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!