Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP128MC502-I/MM

The DSPIC33EP128MC502-I/MM is a 16-bit Digital Signal Controller (DSC) featuring 128 KB of Flash memory, 16 KB of RAM, and spe ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC33EP128MC502-I/MM is a 16-bit Digital Signal Controller (DSC) featuring 128 KB of Flash memory, 16 KB of RAM, and specialized peripherals for motor control.
Search Keywords: DSPIC33EP128MC502IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP128MC502-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
Program Memory Type: Flash
Number of Programmable I/Os: 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP128MC502-I/MM RoHS compliant?
Yes, DSPIC33EP128MC502-I/MM is RoHS compliant.
What is the lead time for DSPIC33EP128MC502-I/MM?
The standard lead time for DSPIC33EP128MC502-I/MM is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately Buy all 37 in-stock or the regular minimum order quantity of 61
Stock lot only:
37
MOQ for In Stock Qty:
61
MOQ for out of Stock Qty:
61
Order Increment:
61
30 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.566
61
$5.060
122
$3.790
183
$3.540
244 +
$3.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!