Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP128MC502-E/SS

The DSPIC33EP128MC502-E/SS is a 16-bit Digital Signal Controller (DSC) with a 60 MIPS core, 128 KB of Flash memory, and periph ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The DSPIC33EP128MC502-E/SS is a 16-bit Digital Signal Controller (DSC) with a 60 MIPS core, 128 KB of Flash memory, and peripherals optimized for motor control applications.
Search Keywords: DSPIC33EP128MC502ESS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP128MC502-E/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Size: 1288884KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 125 °C
RAM Size: 168886KB
Number of Programmable I/Os: 218877
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP128MC502-E/SS RoHS compliant?
Yes, DSPIC33EP128MC502-E/SS is RoHS compliant.
What is the lead time for DSPIC33EP128MC502-E/SS?
The standard lead time for DSPIC33EP128MC502-E/SS is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
Order Increment:
47
30 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
47
$5.42
94
$4.07
141
$3.79
188 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!