Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP128GS808-I/PT

MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33EP128GS808IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP128GS808-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Program Memory Type:
    Flash
  • RAM Size:
    8 KB
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    67
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP128GS808-I/PT RoHS compliant?
Yes, DSPIC33EP128GS808-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP128GS808-I/PT?
The standard lead time for DSPIC33EP128GS808-I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Can Ship immediately
Manufacturer Stock:
338 can ship
Minimum Order Quantity:
5
6 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.76
25
$5.52
50
$5.51
119
$5.38
357
$5.26
595
$5.25
1,071
$5.23
2,618 +
$5.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!