- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GS704T-I/ML
DSPIC33EP128GS704T-I/ML
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tape&Reel
Search Keywords: DSPIC33EP128GS704TIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GS704T-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
ADC Resolution:12 bit
-
RAM Size:88886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:338877
-
Program Memory Size:1288884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
400
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$17.028
400
$15.480
800
$8.170
1,200
$5.620
1,600 +
$5.510
Click for Quote
Log in
to unlock special pricing