- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GS702-E/SO
Microchip Technology
DSPIC33EP128GS702-E/SO
MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EP128GS702ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GS702-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Number of Programmable I/Os:20
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
RAM Size:8 KB
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GS702-E/SO RoHS compliant?
Yes, DSPIC33EP128GS702-E/SO is RoHS compliant.
What is the lead time for DSPIC33EP128GS702-E/SO?
The standard lead time for DSPIC33EP128GS702-E/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
432
can ship
MOQ for out of Stock Qty:
34
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
34
$9.05
68
$6.79
102
$6.34
135 +
$6.21
Click for Quote
Log in
to unlock special pricing