- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GP504-I/PT
Microchip Technology
DSPIC33EP128GP504-I/PT
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33EP128GP504IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GP504-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Number of Programmable I/Os:35
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GP504-I/PT RoHS compliant?
Yes, DSPIC33EP128GP504-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP128GP504-I/PT?
The standard lead time for DSPIC33EP128GP504-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Manufacturer Stock:
1,357
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
7 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$5.50
25
$5.49
50
$5.47
80
$5.46
160
$4.09
240
$3.82
320 +
$3.75
Click for Quote
Log in
to unlock special pricing