- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GP502-I/SP
Microchip Technology
DSPIC33EP128GP502-I/SP
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33EP128GP502ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GP502-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Size:128 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GP502-I/SP RoHS compliant?
Yes, DSPIC33EP128GP502-I/SP is RoHS compliant.
What is the lead time for DSPIC33EP128GP502-I/SP?
The standard lead time for DSPIC33EP128GP502-I/SP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
437
can ship
Minimum Order Quantity:
15
Order Increment:
15
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
15
$4.16
60
$3.82
105
$3.67
255
$3.62
510
$3.44
1,005
$3.43
2,505
$3.40
5,010 +
$3.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT