- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GP502-I/MM
Microchip Technology
DSPIC33EP128GP502-I/MM
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33EP128GP502IMM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP128GP502-I/MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| Number of Programmable I/Os: | 21 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33EP128GP502-I/MM RoHS compliant?
Yes, DSPIC33EP128GP502-I/MM is RoHS compliant.
What is the lead time for DSPIC33EP128GP502-I/MM?
The standard lead time for DSPIC33EP128GP502-I/MM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
Manufacturer Stock:
305
can ship
Minimum Order Quantity:
61
Order Increment:
61
7 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
61
$2.90
122
$2.85
305
$2.82
549
$2.77
1,037
$2.76
2,501
$2.75
5,002
$2.74
7,503 +
$2.73
Click for Quote
Log in
to unlock special pricing