- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GP502-E/SS
Microchip Technology
DSPIC33EP128GP502-E/SS
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33EP128GP502ESS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP128GP502-E/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| Number of Programmable I/Os: | 218877 |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 168886KB |
| ADC Resolution: | 12 bit |
| Program Memory Size: | 1288884KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GP502-E/SS RoHS compliant?
Yes, DSPIC33EP128GP502-E/SS is RoHS compliant.
What is the lead time for DSPIC33EP128GP502-E/SS?
The standard lead time for DSPIC33EP128GP502-E/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,974
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
47
$5.42
94
$4.07
141
$3.79
188 +
$3.72
Click for Quote
Log in
to unlock special pricing