- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GM710-E/PF
Microchip Technology
DSPIC33EP128GM710-E/PF
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33EP128GM710EPF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP128GM710-E/PF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| ADC Resolution: | 10/12 bit |
| RAM Size: | 16 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 85 |
| Program Memory Size: | 128 KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GM710-E/PF RoHS compliant?
Yes, DSPIC33EP128GM710-E/PF is RoHS compliant.
What is the lead time for DSPIC33EP128GM710-E/PF?
The standard lead time for DSPIC33EP128GM710-E/PF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,150
can ship
MOQ for out of Stock Qty:
23
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
23
$12.17
45
$9.33
68
$8.64
90 +
$8.47
Click for Quote
Log in
to unlock special pricing