- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GM310-E/BG
DSPIC33EP128GM310-E/BG
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray
Search Keywords: DSPIC33EP128GM310EBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GM310-E/BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
184 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:85
-
Program Memory Size:128 KB
-
RAM Size:16 KB
-
ADC Resolution:10/12 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
46
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$16.357
46
$14.870
92
$9.150
138
$7.250
184 +
$7.100
Click for Quote
Log in
to unlock special pricing